SMAJ11A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 3 015
Unit Price: 6,10000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,61315 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 018
Unit Price: 8,63000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 231
Unit Price: 11,16000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 10 828
Unit Price: 9,47000 Kč
Datasheet

Similar


YAGEO
In Stock: 5 000
Unit Price: 1,38926 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,36800 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,36800 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,98893 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,14706 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,32127 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 1,92257 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1 796
Unit Price: 6,10000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1 800
Unit Price: 8,63000 Kč
Datasheet
18.2V Clamp 22A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 22A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ11A-13

DigiKey Part Number
SMAJ11ADITR-ND - Tape & Reel (TR)
SMAJ11ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMAJ11A-13
Description
TVS DIODE 11VWM 18.2VC DO214AC
Customer Reference
Detailed Description
18.2V Clamp 22A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ11A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,05000 Kč17,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0004,47313 Kč134 193,90 Kč
Unit Price without VAT:17,05000 Kč
Unit Price with VAT:20,63050 Kč