Direct
Direct
Direct
Similar
Similar
Similar
Similar



TV04A110JB-G | |
|---|---|
DigiKey Part Number | 641-1234-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A110JB-G |
Description | TVS DIODE 11VWM 18.2VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 21.98A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A110JB-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 21.98A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,98402 Kč | 9 920,10 Kč |
| 10 000 | 1,81001 Kč | 18 100,10 Kč |
| 15 000 | 1,72132 Kč | 25 819,80 Kč |
| 25 000 | 1,62166 Kč | 40 541,50 Kč |
| 35 000 | 1,56264 Kč | 54 692,40 Kč |
| 50 000 | 1,50526 Kč | 75 263,00 Kč |
| 125 000 | 1,43390 Kč | 179 237,50 Kč |
| Unit Price without VAT: | 1,98402 Kč |
|---|---|
| Unit Price with VAT: | 2,40066 Kč |







