
SMA6L11A | |
|---|---|
DigiKey Part Number | F5740TR-ND - Tape & Reel (TR) F5740CT-ND - Cut Tape (CT) F5740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L11A |
Description | TVS DIODE 11VWM 18.2VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L11A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 100 | 3,65370 Kč | 365,37 Kč |
| 500 | 2,74066 Kč | 1 370,33 Kč |
| 1 000 | 2,44564 Kč | 2 445,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30019 Kč | 6 900,57 Kč |
| 6 000 | 2,08990 Kč | 12 539,40 Kč |
| 9 000 | 1,98268 Kč | 17 844,12 Kč |
| 15 000 | 1,94022 Kč | 29 103,30 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

