SDMG0340LS-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 13 672
Unit Price: 5,26000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 204
Unit Price: 6,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,63000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 535
Unit Price: 4,42000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 26 573
Unit Price: 2,95000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 40 192
Unit Price: 4,63000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,84000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 16 004
Unit Price: 10,31000 Kč
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDMG0340LS-7

DigiKey Part Number
SDMG0340LSDITR-ND - Tape & Reel (TR)
SDMG0340LSDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDMG0340LS-7
Description
DIODE ARR SCHOTT 40V 30MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 30mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
30mA (DC)
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Operating Temperature - Junction
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,31000 Kč14,31 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0003,55219 Kč106 565,70 Kč
Unit Price without VAT:14,31000 Kč
Unit Price with VAT:17,31510 Kč