Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40SW_R1_00001

DigiKey Part Number
3757-BAS40SW_R1_00001TR-ND - Tape & Reel (TR)
3757-BAS40SW_R1_00001CT-ND - Cut Tape (CT)
3757-BAS40SW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40SW_R1_00001
Description
DIODE ARR SCHOT 40V 200MA SOT323
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Manufacturer
Panjit International Inc.
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 481
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,51690 Kč1 550,70 Kč
6 0000,45811 Kč2 748,66 Kč
9 0000,42803 Kč3 852,27 Kč
15 0000,39422 Kč5 913,30 Kč
21 0000,37415 Kč7 857,15 Kč
30 0000,35464 Kč10 639,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,76400 Kč17,64 Kč
1001,08350 Kč108,35 Kč
5000,78196 Kč390,98 Kč
1 0000,68390 Kč683,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,68800 Kč26,88 Kč
1001,67140 Kč167,14 Kč
5001,22040 Kč610,20 Kč
1 0001,07405 Kč1 074,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč