
SDMG0340LS-7-F | |
|---|---|
DigiKey Part Number | SDMG0340LS-FDITR-ND - Tape & Reel (TR) SDMG0340LS-FDICT-ND - Cut Tape (CT) SDMG0340LS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDMG0340LS-7-F |
Description | DIODE ARR SCHOTT 40V 30MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 30mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 2,67300 Kč | 26,73 Kč |
| 100 | 2,14080 Kč | 214,08 Kč |
| 500 | 1,89998 Kč | 949,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,58380 Kč | 4 751,40 Kč |
| 6 000 | 1,28405 Kč | 7 704,30 Kč |
| 9 000 | 1,19985 Kč | 10 798,65 Kč |
| 15 000 | 1,19320 Kč | 17 898,00 Kč |
| 21 000 | 1,18085 Kč | 24 797,85 Kč |
| 30 000 | 1,13121 Kč | 33 936,30 Kč |
| 75 000 | 1,09706 Kč | 82 279,50 Kč |
| 150 000 | 0,99461 Kč | 149 191,50 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |











