
SDM1U30CP3-7 | |
|---|---|
DigiKey Part Number | 31-SDM1U30CP3-7TR-ND - Tape & Reel (TR) 31-SDM1U30CP3-7CT-ND - Cut Tape (CT) 31-SDM1U30CP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM1U30CP3-7 |
Description | DIODE SCHOTTKY 30V 1A X3DSN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount X3-DSN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 30 V | |
Capacitance @ Vr, F | 69pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-DSN1006-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 100 | 4,13030 Kč | 413,03 Kč |
| 500 | 3,09216 Kč | 1 546,08 Kč |
| 1 000 | 2,75683 Kč | 2 756,83 Kč |
| 2 000 | 2,47388 Kč | 4 947,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,16733 Kč | 10 836,65 Kč |
| 10 000 | 1,97763 Kč | 19 776,30 Kč |
| 15 000 | 1,88096 Kč | 28 214,40 Kč |
| 25 000 | 1,77232 Kč | 44 308,00 Kč |
| 35 000 | 1,70798 Kč | 59 779,30 Kč |
| 50 000 | 1,64544 Kč | 82 272,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |











