TO-252 D-Pak Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252 D-Pak Top
TO-252 D-Pak

SBRT10U60D1Q-13

DigiKey Part Number
31-SBRT10U60D1Q-13TR-ND - Tape & Reel (TR)
31-SBRT10U60D1Q-13CT-ND - Cut Tape (CT)
31-SBRT10U60D1Q-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBRT10U60D1Q-13
Description
DIODE SBR 60V 10A TO252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 10A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,45000 Kč21,45 Kč
1015,20600 Kč152,06 Kč
10012,68760 Kč1 268,76 Kč
5009,93550 Kč4 967,75 Kč
1 0009,04939 Kč9 049,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,65794 Kč19 144,85 Kč
5 0007,03013 Kč35 150,65 Kč
Manufacturers Standard Package
Unit Price without VAT:21,45000 Kč
Unit Price with VAT:25,95450 Kč