
ADAU1462WBCPZ300RL | |
|---|---|
DigiKey Part Number | 505-ADAU1462WBCPZ300RLTR-ND - Tape & Reel (TR) 505-ADAU1462WBCPZ300RLCT-ND - Cut Tape (CT) 505-ADAU1462WBCPZ300RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1462WBCPZ300RL |
Description | 32BIT SIGMADSP AUDIO 16K/48K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sigma Digital Signal Processor (DSP) 294.912MHz 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1462WBCPZ300RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 294.912MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 192kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,74000 Kč | 402,74 Kč |
| 10 | 321,08000 Kč | 3 210,80 Kč |
| 25 | 300,64080 Kč | 7 516,02 Kč |
| 100 | 289,78500 Kč | 28 978,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 258,90492 Kč | 517 809,84 Kč |
| Unit Price without VAT: | 402,74000 Kč |
|---|---|
| Unit Price with VAT: | 487,31540 Kč |








