



1720430201 | |
|---|---|
DigiKey Part Number | WM20737-ND |
Manufacturer | |
Manufacturer Product Number | 1720430201 |
Description | CONN HDR 2POS 7.50MM R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1720430201 Models |
Category | Features Finger-Proof |
Manufacturer Molex | Color Black |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Connector Type Header, Male Blades | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Positions 2 | Voltage Rating 600 V |
Pitch 0.295" (7.50mm) | Current Rating (Amps) 30 A |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 38,51000 Kč | 385,10 Kč |
| 100 | 32,72330 Kč | 3 272,33 Kč |
| 525 | 29,10802 Kč | 15 281,71 Kč |
| 1 050 | 27,71896 Kč | 29 104,91 Kč |
| 5 250 | 24,74556 Kč | 129 914,19 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |












