



1720430401 | |
|---|---|
DigiKey Part Number | WM20741-ND |
Manufacturer | |
Manufacturer Product Number | 1720430401 |
Description | CONN HDR 4POS 7.50MM R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1720430401 Models |
Category | Features Finger-Proof |
Manufacturer Molex | Color Black |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Connector Type Header, Male Blades | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Positions 4 | Voltage Rating 600 V |
Pitch 0.295" (7.50mm) | Current Rating (Amps) 30 A |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,07000 Kč | 88,07 Kč |
| 10 | 74,91200 Kč | 749,12 Kč |
| 280 | 59,20064 Kč | 16 576,18 Kč |
| 560 | 56,37638 Kč | 31 570,77 Kč |
| 1 120 | 53,68726 Kč | 60 129,73 Kč |
| Unit Price without VAT: | 88,07000 Kč |
|---|---|
| Unit Price with VAT: | 106,56470 Kč |










