SBR1A40SA-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 8,00129 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 31,50000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 3,21764 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 18 850
Unit Price: 14,70000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14 086
Unit Price: 8,40000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 3 229
Unit Price: 12,18000 Kč
Datasheet
Diode 40 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SMA
DO-214AC

SBR1A40SA-13

DigiKey Part Number
31-SBR1A40SA-13TR-ND - Tape & Reel (TR)
31-SBR1A40SA-13CT-ND - Cut Tape (CT)
31-SBR1A40SA-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR1A40SA-13
Description
DIODE SBR 40V 1A SMA
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes