Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMSH1-40M BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH1-40MBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMSH1-40M BK PBFREE |
Description | DIODE SCHOTTKY 40V 1A SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 8,00129 Kč | 19 203,10 Kč |
| Unit Price without VAT: | 8,00129 Kč |
|---|---|
| Unit Price with VAT: | 9,68156 Kč |






