Diode 40 V 3A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount SMA
DO-214AC

SBR3A40SAQ-13

DigiKey Part Number
SBR3A40SAQ-13DITR-ND - Tape & Reel (TR)
SBR3A40SAQ-13DICT-ND - Cut Tape (CT)
SBR3A40SAQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR3A40SAQ-13
Description
DIODE SBR 40V 3A SMA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SBR3A40SAQ-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 877
Factory Stock: 2 215 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,66400 Kč76,64 Kč
1004,88410 Kč488,41 Kč
5003,67716 Kč1 838,58 Kč
1 0003,28724 Kč3 287,24 Kč
2 0002,95883 Kč5 917,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,60291 Kč13 014,55 Kč
10 0002,38283 Kč23 828,30 Kč
15 0002,27067 Kč34 060,05 Kč
25 0002,14462 Kč53 615,50 Kč
35 0002,06998 Kč72 449,30 Kč
50 0001,99744 Kč99 872,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč