


SBR3A40SA-13 | |
|---|---|
DigiKey Part Number | 31-SBR3A40SA-13TR-ND - Tape & Reel (TR) 31-SBR3A40SA-13CT-ND - Cut Tape (CT) 31-SBR3A40SA-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR3A40SA-13 |
Description | DIODE SBR 40V 3A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 3,67260 Kč | 367,26 Kč |
| 500 | 2,73856 Kč | 1 369,28 Kč |
| 1 000 | 2,43640 Kč | 2 436,40 Kč |
| 2 000 | 2,18201 Kč | 4 364,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,90599 Kč | 9 529,95 Kč |
| 10 000 | 1,73523 Kč | 17 352,30 Kč |
| 15 000 | 1,64820 Kč | 24 723,00 Kč |
| 25 000 | 1,55037 Kč | 38 759,25 Kč |
| 35 000 | 1,49244 Kč | 52 235,40 Kč |
| 50 000 | 1,43612 Kč | 71 806,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

