Similar

SBR12U100P5-13 | |
|---|---|
DigiKey Part Number | SBR12U100P5-13DITR-ND - Tape & Reel (TR) SBR12U100P5-13DICT-ND - Cut Tape (CT) SBR12U100P5-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR12U100P5-13 |
Description | DIODE SBR 100V 12A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 100 | 12,19350 Kč | 1 219,35 Kč |
| 500 | 9,50034 Kč | 4 750,17 Kč |
| 1 000 | 8,63333 Kč | 8 633,33 Kč |
| 2 000 | 7,90365 Kč | 15 807,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,11404 Kč | 35 570,20 Kč |
| 10 000 | 6,62617 Kč | 66 261,70 Kč |
| 15 000 | 6,37775 Kč | 95 666,25 Kč |
| 25 000 | 6,09869 Kč | 152 467,25 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |







