
SVT12100V_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SVT12100V_R1_00001TR-ND - Tape & Reel (TR) 3757-SVT12100V_R1_00001CT-ND - Cut Tape (CT) 3757-SVT12100V_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVT12100V_R1_00001 |
Description | DIODE SCHOTTKY 100V 12A TO277 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 1200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 100 | 6,75300 Kč | 675,30 Kč |
| 500 | 5,14410 Kč | 2 572,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,36003 Kč | 6 540,05 Kč |
| 3 000 | 3,96463 Kč | 11 893,89 Kč |
| 4 500 | 3,76312 Kč | 16 934,04 Kč |
| 7 500 | 3,53662 Kč | 26 524,65 Kč |
| 10 500 | 3,40250 Kč | 35 726,25 Kč |
| 15 000 | 3,27209 Kč | 49 081,35 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


