
DST12100S | |
|---|---|
DigiKey Part Number | F10102TR-ND - Tape & Reel (TR) F10102CT-ND - Cut Tape (CT) F10102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST12100S |
Description | DIODE SCHOTTKY 100V 12A TO277B |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 24,86200 Kč | 248,62 Kč |
| 100 | 16,66400 Kč | 1 666,40 Kč |
| 500 | 13,14852 Kč | 6 574,26 Kč |
| 1 000 | 12,01737 Kč | 12 017,37 Kč |
| 2 000 | 11,06584 Kč | 22 131,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,00554 Kč | 45 027,70 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |



