
SBR10A45SP5-13 | |
|---|---|
DigiKey Part Number | SBR10A45SP5-13DITR-ND - Tape & Reel (TR) SBR10A45SP5-13DICT-ND - Cut Tape (CT) SBR10A45SP5-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10A45SP5-13 |
Description | DIODE SBR 45V 10A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | SBR10A45SP5-13 Models |
Category | Voltage - Forward (Vf) (Max) @ If 530 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 400 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 5 |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST1045S | Littelfuse Inc. | 9 690 | F7420CT-ND | 41,09000 Kč | Direct |
| FSV1045V | onsemi | 106 346 | FSV1045VCT-ND | 42,34000 Kč | Similar |
| SS10PH45-M3/86A | Vishay General Semiconductor - Diodes Division | 1 638 | SS10PH45-M3/86AGICT-ND | 23,15000 Kč | Similar |
| SS10PH45-M3/87A | Vishay General Semiconductor - Diodes Division | 5 227 | 112-SS10PH45-M3/87ACT-ND | 23,15000 Kč | Similar |
| SVM1045V_R2_00001 | Panjit International Inc. | 4 843 | 3757-SVM1045V_R2_00001CT-ND | 17,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 10 | 18,04000 Kč | 180,40 Kč |
| 100 | 11,90640 Kč | 1 190,64 Kč |
| 500 | 9,27026 Kč | 4 635,13 Kč |
| 1 000 | 8,42124 Kč | 8 421,24 Kč |
| 2 000 | 7,70715 Kč | 15 414,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,93429 Kč | 34 671,45 Kč |
| 10 000 | 6,45672 Kč | 64 567,20 Kč |
| 15 000 | 6,21356 Kč | 93 203,40 Kč |
| 25 000 | 5,94041 Kč | 148 510,25 Kč |
| 35 000 | 5,86561 Kč | 205 296,35 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |

