Diode 45 V 10A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 10A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

SS10PH45-M3/87A

DigiKey Part Number
112-SS10PH45-M3/87ATR-ND - Tape & Reel (TR)
112-SS10PH45-M3/87ACT-ND - Cut Tape (CT)
112-SS10PH45-M3/87ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS10PH45-M3/87A
Description
DIODE SCHOTTKY 45V 10A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
80 µA @ 45 V
Series
Capacitance @ Vr, F
270pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277A (SMPC)
Voltage - DC Reverse (Vr) (Max)
45 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
720 mV @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DST1045SLittelfuse Inc.9 690F7420CT-ND41,09000 KčSimilar
FSV2050Vonsemi3 858FSV2050VCT-ND46,09000 KčSimilar
PPS1045-3GDiotec Semiconductor4 9044878-PPS1045-3GCT-ND18,35000 KčSimilar
SBR1045SP5-13Diodes Incorporated82931-SBR1045SP5-13CT-ND28,78000 KčSimilar
SBR10A45SP5-13Diodes Incorporated4 866SBR10A45SP5-13DICT-ND28,78000 KčSimilar
In-Stock: 5 227
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,15000 Kč23,15 Kč
1014,47400 Kč144,74 Kč
1009,44960 Kč944,96 Kč
5007,29066 Kč3 645,33 Kč
1 0006,59534 Kč6 595,34 Kč
2 0006,01004 Kč12 020,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 5005,22010 Kč33 930,65 Kč
13 0004,85341 Kč63 094,33 Kč
19 5004,66667 Kč91 000,07 Kč
32 5004,45691 Kč144 849,57 Kč
45 5004,34837 Kč197 850,83 Kč
Manufacturers Standard Package
Unit Price without VAT:23,15000 Kč
Unit Price with VAT:28,01150 Kč