Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CL10804WEX

DigiKey Part Number
31-PI6CL10804WEXTR-ND - Tape & Reel (TR)
31-PI6CL10804WEXCT-ND - Cut Tape (CT)
31-PI6CL10804WEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CL10804WEX
Description
IC CLK BUFFER 1:4 200MHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Diodes Incorporated
Frequency - Max
200 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.1V ~ 1.6V
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:4
Supplier Device Package
8-SOIC
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI6CL10804E2WEXDiodes Incorporated2 49731-PI6CL10804E2WEXCT-ND50,19000 KčMFR Recommended
PI6CL10804WEDiodes Incorporated447PI6CL10804WE-ND27,09000 KčParametric Equivalent
In-Stock: 1 244
Check for Additional Incoming Stock
Last Time Buy Date: 18.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1020,53600 Kč205,36 Kč
2518,59600 Kč464,90 Kč
10016,46660 Kč1 646,66 Kč
25015,44948 Kč3 862,37 Kč
50014,83718 Kč7 418,59 Kč
1 00014,45712 Kč14 457,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,80056 Kč34 501,40 Kč
5 00013,47979 Kč67 398,95 Kč
7 50013,31906 Kč99 892,95 Kč
12 50013,14105 Kč164 263,12 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč