
PI6CL10804E2WEX | |
|---|---|
DigiKey Part Number | 31-PI6CL10804E2WEXTR-ND - Tape & Reel (TR) 31-PI6CL10804E2WEXCT-ND - Cut Tape (CT) 31-PI6CL10804E2WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CL10804E2WEX |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 250 MHz 8-SOIC (0.154", 3.90mm Width) |
Category | Output Clock |
Manufacturer Diodes Incorporated | Frequency - Max 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.14V ~ 1.26V, 1.4V ~ 1.6V, 1.71V ~ 1.89V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Clock Buffer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-SOIC |
Differential - Input:Output No/No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 37,25000 Kč | 372,50 Kč |
| 25 | 33,99160 Kč | 849,79 Kč |
| 100 | 30,41980 Kč | 3 041,98 Kč |
| 250 | 28,71604 Kč | 7 179,01 Kč |
| 500 | 27,68838 Kč | 13 844,19 Kč |
| 1 000 | 27,62917 Kč | 27 629,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,95008 Kč | 64 875,20 Kč |
| 5 000 | 25,41199 Kč | 127 059,95 Kč |
| 7 500 | 25,14256 Kč | 188 569,20 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |







