PI2EQX502TZHE+DAX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PI2EQX502TZHE+DAX

PI6C5922504ZHIEX

DigiKey Part Number
PI6C5922504ZHIEXTR-ND - Tape & Reel (TR)
PI6C5922504ZHIEXCT-ND - Cut Tape (CT)
PI6C5922504ZHIEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6C5922504ZHIEX
Description
IC CLK BUFFER 1:4 2.5GHZ 16TQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 2.5 GHz 16-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL, SSTL
Output
LVDS
Frequency - Max
2.5 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 519
Factory Stock: 3 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,95000 Kč101,95 Kč
1077,56500 Kč775,65 Kč
2571,48120 Kč1 787,03 Kč
10064,79820 Kč6 479,82 Kč
25061,61156 Kč15 402,89 Kč
50059,69158 Kč29 845,79 Kč
1 00058,11074 Kč58 110,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50055,93027 Kč195 755,95 Kč
Manufacturers Standard Package
Unit Price without VAT:101,95000 Kč
Unit Price with VAT:123,35950 Kč