1 Circuit IC Switch 3:1 750mOhm 10-XQFN (1.55x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L4357GM,115

DigiKey Part Number
568-12422-2-ND - Tape & Reel (TR)
568-12422-1-ND - Cut Tape (CT)
568-12422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3L4357GM,115
Description
IC SWITCH SP3TX1 750MOHM 10XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 3:1 750mOhm 10-XQFN (1.55x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP3T
Multiplexer/Demultiplexer Circuit
3:1
Number of Circuits
1
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
90mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
40ns, 20ns
-3db Bandwidth
60MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-XQFN (1.55x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 286
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1020,34700 Kč203,47 Kč
2518,42800 Kč460,70 Kč
10016,31540 Kč1 631,54 Kč
25015,30756 Kč3 826,89 Kč
50014,70070 Kč7 350,35 Kč
1 00014,46363 Kč14 463,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,61531 Kč68 076,55 Kč
10 00013,34862 Kč133 486,20 Kč
15 00013,23462 Kč198 519,30 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč