
PI5USB30213AXEAEX | |
|---|---|
DigiKey Part Number | PI5USB30213AXEAEXDITR-ND - Tape & Reel (TR) PI5USB30213AXEAEXDICT-ND - Cut Tape (CT) PI5USB30213AXEAEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5USB30213AXEAEX |
Description | USB3 SWITCH,X1-QFN2040-24,T&R,3. |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 24-X1QFN (2x4) |
Datasheet | Datasheet |
EDA/CAD Models | PI5USB30213AXEAEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Bi-Directional, USB 3.0 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-XFQFN Exposed Pad | |
Supplier Device Package | 24-X1QFN (2x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 27,67500 Kč | 276,75 Kč |
| 25 | 25,17240 Kč | 629,31 Kč |
| 100 | 22,42590 Kč | 2 242,59 Kč |
| 250 | 21,11392 Kč | 5 278,48 Kč |
| 500 | 20,32438 Kč | 10 162,19 Kč |
| 1 000 | 19,67387 Kč | 19 673,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 18,77653 Kč | 65 717,86 Kč |
| 7 000 | 18,40010 Kč | 128 800,70 Kč |
| 10 500 | 18,21161 Kč | 191 221,90 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |










