Parametric Equivalent
Similar

PI5A100WE | |
|---|---|
DigiKey Part Number | PI5A100WE-ND |
Manufacturer | |
Manufacturer Product Number | PI5A100WE |
Description | IC SWITCH SPDT X 4 10OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 10Ohm 16-SOIC |
Datasheet | Datasheet |
Category | -3db Bandwidth 230MHz |
Manufacturer Diodes Incorporated | Charge Injection 10pC (Max) |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF, 14pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 10µA (Typ) |
Switch Circuit SPDT | Crosstalk -100dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 15ns, 7ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5A100WEX | Diodes Incorporated | 2 387 | PI5A100WEXDICT-ND | 28,56000 Kč | Parametric Equivalent |
| TS3A5018D | Rochester Electronics, LLC | 1 148 | 2156-TS3A5018D-ND | 18,06000 Kč | Similar |
| TS3A5018DR | Texas Instruments | 9 590 | 296-17611-1-ND | 16,17000 Kč | Similar |
| TS3L100DR | Texas Instruments | 5 526 | 296-19012-1-ND | 41,16000 Kč | Similar |
| TS5L100D | Rochester Electronics, LLC | 6 325 | 2156-TS5L100D-ND | 105,62000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.



