Similar

TS3L100DR | |
|---|---|
DigiKey Part Number | 296-19012-2-ND - Tape & Reel (TR) 296-19012-1-ND - Cut Tape (CT) 296-19012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3L100DR |
Description | IC ETHERNET SWITCH QUAD 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS3L100DR Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 350MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features 10/100 Base-T |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Applications Networking | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-SOIC |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 15Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5A100WE | Diodes Incorporated | 0 | PI5A100WE-ND | 0,00000 Kč | Similar |
| PI5A100WEX | Diodes Incorporated | 2 387 | PI5A100WEXDICT-ND | 28,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,74263 Kč | 66 856,57 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |


