4 Circuit IC Switch 2:1 10Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5A100WEX

DigiKey Part Number
PI5A100WEXDITR-ND - Tape & Reel (TR)
PI5A100WEXDICT-ND - Cut Tape (CT)
PI5A100WEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5A100WEX
Description
IC SWITCH SPDT X 4 10OHM 16SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 10Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
230MHz
Manufacturer
Diodes Incorporated
Charge Injection
10pC (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
8pF, 14pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
10µA (Typ)
Switch Circuit
SPDT
Crosstalk
-100dB @ 10MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
800mOhm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Switch Time (Ton, Toff) (Max)
15ns, 7ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI5A100WEDiodes Incorporated0PI5A100WE-ND0,00000 KčParametric Equivalent
TS3A5018DRochester Electronics, LLC1 1482156-TS3A5018D-ND18,06000 KčSimilar
TS3A5018DRTexas Instruments9 590296-17611-1-ND16,17000 KčSimilar
TS5L100DRochester Electronics, LLC6 3252156-TS5L100D-ND105,62000 KčSimilar
TS5L100DRTexas Instruments7 500296-19019-2-ND55,22474 KčSimilar
In-Stock: 2 387
Factory Stock: 80 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1020,74600 Kč207,46 Kč
2518,79760 Kč469,94 Kč
10016,64930 Kč1 664,93 Kč
25015,62588 Kč3 906,47 Kč
50015,00854 Kč7 504,27 Kč
1 00014,77839 Kč14 778,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,96359 Kč34 908,97 Kč
5 00013,64017 Kč68 200,85 Kč
7 50013,47820 Kč101 086,50 Kč
12 50013,29882 Kč166 235,25 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč