
TS3A5018DR | |
|---|---|
DigiKey Part Number | 296-17611-2-ND - Tape & Reel (TR) 296-17611-1-ND - Cut Tape (CT) 296-17611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A5018DR |
Description | IC SWITCH SPDT X 4 10OHM 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 10Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS3A5018DR Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Texas Instruments | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 4.5pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -48dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 8ns, 6.5ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 10,37320 Kč | 259,33 Kč |
| 100 | 9,08790 Kč | 908,79 Kč |
| 250 | 8,47480 Kč | 2 118,70 Kč |
| 500 | 8,10480 Kč | 4 052,40 Kč |
| 1 000 | 7,80034 Kč | 7 800,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,47907 Kč | 18 697,67 Kč |
| 5 000 | 7,28538 Kč | 36 426,90 Kč |
| 7 500 | 7,18837 Kč | 53 912,78 Kč |
| 12 500 | 7,08095 Kč | 88 511,88 Kč |
| 17 500 | 7,01813 Kč | 122 817,28 Kč |
| 25 000 | 6,95771 Kč | 173 942,75 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

