PI4ULS3V502XVEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 23
Unit Price: 0,51000 Kč
Datasheet

Similar


onsemi
In Stock: 67 589
Unit Price: 0,40000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 682
Unit Price: 12,22000 Kč
Datasheet

Similar


onsemi
In Stock: 1 250
Unit Price: 1,03000 Kč
Datasheet

Similar


onsemi
In Stock: 15 368
Unit Price: 2,17000 Kč
Datasheet

Similar


onsemi
In Stock: 2 378
Unit Price: 2,14000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 21 664
Unit Price: 1,14000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 3 170
Unit Price: 0,74000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 11 749
Unit Price: 0,83000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 955
Unit Price: 0,92000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 24 427
Unit Price: 1,24000 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 200Mbps 8-UDFN (1.6x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4ULS3V502XVEX

DigiKey Part Number
PI4ULS3V502XVEXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI4ULS3V502XVEX
Description
IC XLTR VL BIDIR 8-UDFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 200Mbps 8-UDFN (1.6x1.2)
Datasheet
 Datasheet
EDA/CAD Models
PI4ULS3V502XVEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.85 V ~ 2.7 V
Voltage - VCCB
1.35 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
200Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
8-UFDFN
Supplier Device Package
8-UDFN (1.6x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes