
PI4IOE5V9554ALEX | |
|---|---|
DigiKey Part Number | PI4IOE5V9554ALEXDITR-ND - Tape & Reel (TR) PI4IOE5V9554ALEXDICT-ND - Cut Tape (CT) PI4IOE5V9554ALEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V9554ALEX |
Description | IC XPNDR 400KHZ I2C 16TSSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-TSSOP |
Datasheet | Datasheet |
Category | Clock Frequency 400 kHz |
Manufacturer Diodes Incorporated | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of I/O 8 | Supplier Device Package 16-TSSOP |
Interface I2C | Base Product Number |
Interrupt Output Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 17,20600 Kč | 172,06 Kč |
| 25 | 15,55000 Kč | 388,75 Kč |
| 100 | 13,73750 Kč | 1 373,75 Kč |
| 250 | 12,87120 Kč | 3 217,80 Kč |
| 500 | 12,44448 Kč | 6 222,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,46644 Kč | 28 666,10 Kč |
| 5 000 | 11,19311 Kč | 55 965,55 Kč |
| 7 500 | 11,05622 Kč | 82 921,65 Kč |
| 12 500 | 10,90454 Kč | 136 306,75 Kč |
| 17 500 | 10,81596 Kč | 189 279,30 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |








