
PI4IOE5V9554LEX | |
|---|---|
DigiKey Part Number | 31-PI4IOE5V9554LEXTR-ND - Tape & Reel (TR) 31-PI4IOE5V9554LEXCT-ND - Cut Tape (CT) 31-PI4IOE5V9554LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V9554LEX |
Description | IC XPNDR 400KHZ I2C 16TSSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-TSSOP |
Datasheet | Datasheet |
Category | Clock Frequency 400 kHz |
Manufacturer Diodes Incorporated | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of I/O 8 | Supplier Device Package 16-TSSOP |
Interface I2C | Base Product Number |
Interrupt Output Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9554BPWJ | NXP USA Inc. | 7 621 | 568-9917-1-ND | 35,25000 Kč | Similar |
| PCA9554PW,112 | NXP USA Inc. | 9 534 | 568-3984-5-ND | 32,53000 Kč | Similar |
| PCA9554PW,118 | NXP USA Inc. | 20 109 | 568-1055-1-ND | 37,54000 Kč | Similar |
| PCA9554PW/Q900,118 | NXP USA Inc. | 3 798 | 568-6667-1-ND | 51,10000 Kč | Similar |
| PCA9654EDTR2G | onsemi | 8 532 | PCA9654EDTR2GOSCT-ND | 63,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 18,77000 Kč | 187,70 Kč |
| 25 | 16,99320 Kč | 424,83 Kč |
| 100 | 15,03060 Kč | 1 503,06 Kč |
| 250 | 14,09664 Kč | 3 524,16 Kč |
| 500 | 13,68872 Kč | 6 844,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,58062 Kč | 31 451,55 Kč |
| 5 000 | 12,28577 Kč | 61 428,85 Kč |
| 7 500 | 12,13804 Kč | 91 035,30 Kč |
| 12 500 | 11,97441 Kč | 149 680,12 Kč |
| 17 500 | 11,87877 Kč | 207 878,47 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |






