
PCA9554PW,118 | |
|---|---|
DigiKey Part Number | 568-1055-2-ND - Tape & Reel (TR) 568-1055-1-ND - Cut Tape (CT) 568-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9554PW,118 |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9554PW,118 Models |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 16-TSSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9654EDTR2G | onsemi | 8 532 | PCA9654EDTR2GOSCT-ND | 2,60000 Kč | Similar |
| PI4IOE5V9554ALEX | Diodes Incorporated | 7 249 | PI4IOE5V9554ALEXDICT-ND | 0,98000 Kč | Similar |
| PI4IOE5V9554LE | Diodes Incorporated | 35 | PI4IOE5V9554LEDI-ND | 1,11000 Kč | Similar |
| TCA9554APWR | Texas Instruments | 12 795 | 296-28120-1-ND | 1,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 10 | 27,50800 Kč | 275,08 Kč |
| 25 | 25,01000 Kč | 625,25 Kč |
| 100 | 22,26740 Kč | 2 226,74 Kč |
| 250 | 20,96060 Kč | 5 240,15 Kč |
| 500 | 20,17228 Kč | 10 086,14 Kč |
| 1 000 | 20,09949 Kč | 20 099,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,20424 Kč | 48 010,60 Kč |
| 5 000 | 18,78338 Kč | 93 916,90 Kč |
| 7 500 | 18,57266 Kč | 139 294,95 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |











