
PCA9554PWR | |
|---|---|
DigiKey Part Number | 296-PCA9554PWRTR-ND - Tape & Reel (TR) 296-PCA9554PWRCT-ND - Cut Tape (CT) 296-PCA9554PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9554PWR |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9554PWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Not For New Designs | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 16-TSSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9554PWR | Texas Instruments | 3 958 | 296-30135-1-ND | 31,49000 Kč | Similar |
| PCA9554BPWJ | NXP USA Inc. | 7 621 | 568-9917-1-ND | 35,25000 Kč | Similar |
| PCA9554CPWJ | NXP USA Inc. | 3 305 | 568-9918-1-ND | 32,12000 Kč | Similar |
| PCA9554PW,112 | NXP USA Inc. | 9 534 | 568-3984-5-ND | 32,53000 Kč | Similar |
| PCA9554PW/Q900,118 | NXP USA Inc. | 3 798 | 568-6667-1-ND | 51,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,73000 Kč | 56,73 Kč |
| 10 | 42,23200 Kč | 422,32 Kč |
| 25 | 38,60760 Kč | 965,19 Kč |
| 100 | 34,63680 Kč | 3 463,68 Kč |
| 250 | 32,73980 Kč | 8 184,95 Kč |
| 500 | 32,00486 Kč | 16 002,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,88270 Kč | 59 765,40 Kč |
| 4 000 | 29,24577 Kč | 116 983,08 Kč |
| 6 000 | 28,92675 Kč | 173 560,50 Kč |
| Unit Price without VAT: | 56,73000 Kč |
|---|---|
| Unit Price with VAT: | 68,64330 Kč |


