
TCA9554PWR | |
|---|---|
DigiKey Part Number | 296-30135-2-ND - Tape & Reel (TR) 296-30135-1-ND - Cut Tape (CT) 296-30135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9554PWR |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9554PWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 16-TSSOP |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 23,02400 Kč | 230,24 Kč |
| 25 | 20,88880 Kč | 522,22 Kč |
| 100 | 18,53640 Kč | 1 853,64 Kč |
| 250 | 17,41600 Kč | 4 354,00 Kč |
| 500 | 16,74112 Kč | 8 370,56 Kč |
| 1 000 | 16,56073 Kč | 16 560,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,72766 Kč | 31 455,32 Kč |
| 4 000 | 15,35106 Kč | 61 404,24 Kč |
| 6 000 | 15,16247 Kč | 90 974,82 Kč |
| 10 000 | 14,95358 Kč | 149 535,80 Kč |
| 14 000 | 14,83148 Kč | 207 640,72 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |












