10-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3USB221EZWEX

DigiKey Part Number
PI3USB221EZWEXDITR-ND - Tape & Reel (TR)
PI3USB221EZWEXDICT-ND - Cut Tape (CT)
PI3USB221EZWEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3USB221EZWEX
Description
IC USB2 SWITCH 3V UDFN3030-10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-UDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PI3USB221EZWEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
1
On-State Resistance (Max)
6Ohm
Voltage - Supply, Single (V+)
2.3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.1GHz
Features
Bi-Directional, USB 2.0
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
10-UDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 639
Factory Stock: 48 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,52000 Kč14,52 Kč
1010,29300 Kč102,93 Kč
259,24520 Kč231,13 Kč
1008,08740 Kč808,74 Kč
2507,53420 Kč1 883,55 Kč
5007,20036 Kč3 600,18 Kč
1 0006,92608 Kč6 926,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,58697 Kč19 760,91 Kč
6 0006,42099 Kč38 525,94 Kč
9 0006,33790 Kč57 041,10 Kč
15 0006,24579 Kč93 686,85 Kč
21 0006,19197 Kč130 031,37 Kč
30 0006,14024 Kč184 207,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,52000 Kč
Unit Price with VAT:17,56920 Kč