
74LCX244BQX | |
|---|---|
DigiKey Part Number | 2156-74LCX244BQX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LCX244BQX |
Description | IC BUFF NON-INVERT 3.6V 20-DQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-DQFN (2.5x4.5) | |
Base Product Number |
| Bulk: | 17678 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 709 | 8,81915 Kč | 6 252,78 Kč |
| Unit Price without VAT: | 8,81915 Kč |
|---|---|
| Unit Price with VAT: | 10,67117 Kč |


