20-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM8404KGR

DigiKey Part Number
31-PAM8404KGRTR-ND - Tape & Reel (TR)
31-PAM8404KGRCT-ND - Cut Tape (CT)
31-PAM8404KGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM8404KGR
Description
IC AMP CLASS D STEREO 3W 20QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
3W x 2 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-QFN (4x4)
Package / Case
20-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 700
Factory Stock: 342 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,37000 Kč23,37 Kč
1016,88200 Kč168,82 Kč
2515,24880 Kč381,22 Kč
10013,46150 Kč1 346,15 Kč
25012,60980 Kč3 152,45 Kč
50012,09618 Kč6 048,09 Kč
1 00011,67328 Kč11 673,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,15089 Kč33 452,67 Kč
6 00010,89524 Kč65 371,44 Kč
9 00010,76719 Kč96 904,71 Kč
15 00010,62541 Kč159 381,15 Kč
Manufacturers Standard Package
Unit Price without VAT:23,37000 Kč
Unit Price with VAT:28,27770 Kč