Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5252B-7-F

DigiKey Part Number
MMSZ5252B-FDITR-ND - Tape & Reel (TR)
MMSZ5252B-FDICT-ND - Cut Tape (CT)
MMSZ5252B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5252B-7-F
Description
DIODE ZENER 24V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5252B-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
33 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDZ9709-7Diodes Incorporated27 000DDZ9709DICT-ND5,21000 KčDirect
CMHZ4709 TR PBFREECentral Semiconductor Corp13 1091514-CMHZ4709TRPBFREECT-ND10,43000 KčDirect
MMSZ5252B-E3-08Vishay General Semiconductor - Diodes Division21 582MMSZ5252B-E3-08CT-ND9,38000 KčDirect
MMSZ5252BDiotec Semiconductor1 9374878-MMSZ5252BCT-ND3,55000 KčSimilar
MMSZ5252B_R1_00001Panjit International Inc.4 5013757-MMSZ5252B_R1_00001CT-ND2,29000 KčSimilar
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
102,75300 Kč27,53 Kč
1001,70390 Kč170,39 Kč
5001,24340 Kč621,70 Kč
1 0001,09366 Kč1 093,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,90256 Kč2 707,68 Kč
6 0000,80600 Kč4 836,00 Kč
9 0000,75671 Kč6 810,39 Kč
15 0000,70127 Kč10 519,05 Kč
21 0000,66841 Kč14 036,61 Kč
30 0000,63645 Kč19 093,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč