Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5252B_R1_00001

DigiKey Part Number
3757-MMSZ5252B_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5252B_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5252B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5252B_R1_00001
Description
DIODE ZENER 24V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
33 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 501
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,57346 Kč1 720,38 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,95300 Kč19,53 Kč
1001,19480 Kč119,48 Kč
5000,86470 Kč432,35 Kč
1 0000,75698 Kč756,98 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,53300 Kč15,33 Kč
1000,79790 Kč79,79 Kč
5000,75592 Kč377,96 Kč
1 0000,71393 Kč713,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč