Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMSZ5232B-7 | |
|---|---|
DigiKey Part Number | MMSZ5232BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5232B-7 |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5232B-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,36258 Kč | 40 877,40 Kč |
| 75 000 | 1,31238 Kč | 98 428,50 Kč |
| Unit Price without VAT: | 1,36258 Kč |
|---|---|
| Unit Price with VAT: | 1,64872 Kč |





