
MMST2222A-7-F | |
|---|---|
DigiKey Part Number | MMST2222A-FDITR-ND - Tape & Reel (TR) MMST2222A-FDICT-ND - Cut Tape (CT) MMST2222A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST2222A-7-F |
Description | TRANS NPN 40V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMST2222A-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT2222A TR PBFREE | Central Semiconductor Corp | 13 525 | 1514-CMPT2222ATRPBFREECT-ND | 26,90000 Kč | Similar |
| CMST2222A TR PBFREE | Central Semiconductor Corp | 19 900 | 1514-CMST2222ATRPBFREECT-ND | 15,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,85700 Kč | 28,57 Kč |
| 100 | 1,77270 Kč | 177,27 Kč |
| 500 | 1,29554 Kč | 647,77 Kč |
| 1 000 | 1,14038 Kč | 1 140,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94253 Kč | 2 827,59 Kč |
| 6 000 | 0,84256 Kč | 5 055,36 Kč |
| 9 000 | 0,79154 Kč | 7 123,86 Kč |
| 15 000 | 0,73414 Kč | 11 012,10 Kč |
| 21 000 | 0,70013 Kč | 14 702,73 Kč |
| 30 000 | 0,66704 Kč | 20 011,20 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |











