


LT1938EDD#TRPBF | |
|---|---|
DigiKey Part Number | LT1938EDD#TRPBFTR-ND - Tape & Reel (TR) LT1938EDD#TRPBFCT-ND - Cut Tape (CT) LT1938EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1938EDD#TRPBF |
Description | IC REG BUCK ADJ 2.2A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2.2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1938EDD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,12000 Kč | 188,12 Kč |
| 10 | 146,11400 Kč | 1 461,14 Kč |
| 25 | 135,61920 Kč | 3 390,48 Kč |
| 100 | 124,07980 Kč | 12 407,98 Kč |
| 250 | 121,57256 Kč | 30 393,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 109,65004 Kč | 274 125,10 Kč |
| Unit Price without VAT: | 188,12000 Kč |
|---|---|
| Unit Price with VAT: | 227,62520 Kč |







