Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 150mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT3906VC-7

DigiKey Part Number
MMDT3906VCDITR-ND - Tape & Reel (TR)
MMDT3906VCDICT-ND - Cut Tape (CT)
MMDT3906VCDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT3906VC-7
Description
TRANS 2PNP 40V 200MA SOT-563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 150mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Manufacturer
Diodes Incorporated
Power - Max
150mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SOT-563
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857BV,115Nexperia USA Inc.18 6661727-1567-1-ND8,82000 KčSimilar
BCM857BV,115Nexperia USA Inc.5 4111727-5459-1-ND12,39000 KčSimilar
NST3906DXV6T1Gonsemi362488-NST3906DXV6T1GCT-ND9,87000 KčSimilar
NSVT3906DXV6T1Gonsemi189 900488-NSVT3906DXV6T1GCT-ND10,08000 KčSimilar
PEMT1,315Nexperia USA Inc.8 0001727-PEMT1,315CT-ND9,66000 KčSimilar
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
106,61400 Kč66,14 Kč
1004,19540 Kč419,54 Kč
5003,14424 Kč1 572,12 Kč
1 0002,80470 Kč2 804,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,37249 Kč7 117,47 Kč
6 0002,15454 Kč12 927,24 Kč
9 0002,04341 Kč18 390,69 Kč
15 0001,91850 Kč28 777,50 Kč
21 0001,84453 Kč38 735,13 Kč
30 0001,77263 Kč53 178,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč