Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5242B-7 | |
|---|---|
DigiKey Part Number | MMBZ5242BDITR-ND - Tape & Reel (TR) MMBZ5242BDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBZ5242B-7 |
Description | DIODE ZENER 12V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5242B-7-F | Diodes Incorporated | 13 882 | MMBZ5242B-FDICT-ND | 0,15000 Kč | Direct |
| BZX84C12-7-F | Diodes Incorporated | 0 | BZX84C12-FDICT-ND | 0,16000 Kč | Similar |
| MMBZ5243B-7-F | Diodes Incorporated | 2 443 | MMBZ5243B-FDICT-ND | 0,17000 Kč | Similar |
| CZRT55C12-G | Comchip Technology | 0 | CZRT55C12-G-ND | 0,05541 Kč | Similar |
| MMBZ5242BLT1G | onsemi | 112 450 | MMBZ5242BLT1GOSCT-ND | 0,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,11649 Kč | 33 494,70 Kč |
| 75 000 | 1,04278 Kč | 78 208,50 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |




