Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5242BLT3G

DigiKey Part Number
MMBZ5242BLT3GOSTR-ND - Tape & Reel (TR)
MMBZ5242BLT3GOSCT-ND - Cut Tape (CT)
MMBZ5242BLT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5242BLT3G
Description
DIODE ZENER 12V 225MW SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5242BLT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
225 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C12 TR PBFREECentral Semiconductor Corp11 0041514-BZX84C12TRPBFREECT-ND13,97000 KčSimilar
CMPZ5242B TR PBFREECentral Semiconductor Corp11 8541514-CMPZ5242BTRPBFREECT-ND8,76000 KčSimilar
In-Stock: 12 417
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,14800 Kč21,48 Kč
1001,31810 Kč131,81 Kč
5000,95644 Kč478,22 Kč
1 0000,83839 Kč838,39 Kč
2 0000,73860 Kč1 477,20 Kč
5 0000,63017 Kč3 150,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,52124 Kč5 212,40 Kč
20 0000,46880 Kč9 376,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč