
MMBZ5243B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5243B-FDITR-ND - Tape & Reel (TR) MMBZ5243B-FDICT-ND - Cut Tape (CT) MMBZ5243B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5243B-7-F |
Description | DIODE ZENER 13V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 13 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C13-7-F | Diodes Incorporated | 701 | BZX84C13-FDICT-ND | 3,96000 Kč | Similar |
| MMBZ5243BLT1G | onsemi | 27 260 | MMBZ5243BLT1GOSCT-ND | 3,55000 Kč | Direct |
| SZMMBZ5243BLT1G | onsemi | 3 520 | SZMMBZ5243BLT1GOSCT-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,50300 Kč | 25,03 Kč |
| 100 | 1,54750 Kč | 154,75 Kč |
| 500 | 1,12578 Kč | 562,89 Kč |
| 1 000 | 0,98876 Kč | 988,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81406 Kč | 2 442,18 Kč |
| 6 000 | 0,72577 Kč | 4 354,62 Kč |
| 9 000 | 0,68070 Kč | 6 126,30 Kč |
| 15 000 | 0,62998 Kč | 9 449,70 Kč |
| 21 000 | 0,59991 Kč | 12 598,11 Kč |
| 30 000 | 0,57068 Kč | 17 120,40 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

