
MMBZ5243BLT1G | |
|---|---|
DigiKey Part Number | MMBZ5243BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5243BLT1GOSCT-ND - Cut Tape (CT) MMBZ5243BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5243BLT1G |
Description | DIODE ZENER 13V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 100 | 1,32710 Kč | 132,71 Kč |
| 500 | 0,96296 Kč | 481,48 Kč |
| 1 000 | 0,84412 Kč | 844,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64100 Kč | 1 923,00 Kč |
| 6 000 | 0,56996 Kč | 3 419,76 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

