Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ5242BLT1G

DigiKey Part Number
SZMMBZ5242BLT1GOSTR-ND - Tape & Reel (TR)
SZMMBZ5242BLT1GOSCT-ND - Cut Tape (CT)
SZMMBZ5242BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ5242BLT1G
Description
DIODE ZENER 12V 225MW SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ5242BLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
225 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
30 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C12 TR PBFREECentral Semiconductor Corp11 0041514-BZX84C12TRPBFREECT-ND13,97000 KčSimilar
CMPZ5242B TR PBFREECentral Semiconductor Corp11 8541514-CMPZ5242BTRPBFREECT-ND8,76000 KčSimilar
DDZX12C-7Diodes Incorporated62 932DDZX12CDICT-ND5,01000 KčSimilar
MMBZ5242B-7-FDiodes Incorporated13 882MMBZ5242B-FDICT-ND3,75000 KčSimilar
MMSZ5242B-AU_R1_000A1Panjit International Inc.5 2993757-MMSZ5242B-AU_R1_000A1CT-ND2,92000 KčSimilar
In-Stock: 1 187
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
102,54400 Kč25,44 Kč
1001,57670 Kč157,67 Kč
5001,14830 Kč574,15 Kč
1 0001,00899 Kč1 008,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,76957 Kč2 308,71 Kč
6 0000,68632 Kč4 117,92 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč