Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5223BW-7-F | |
|---|---|
DigiKey Part Number | MMBZ5223BW-FDITR-ND - Tape & Reel (TR) MMBZ5223BW-FDICT-ND - Cut Tape (CT) MMBZ5223BW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5223BW-7-F |
Description | DIODE ZENER 2.7V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C2V7W-7-F | Diodes Incorporated | 11 004 | BZX84C2V7W-FDICT-ND | 0,29000 Kč | Similar |
| BZX84-A2V7,215 | Nexperia USA Inc. | 8 409 | 1727-5600-1-ND | 0,59000 Kč | Similar |
| BZX84B2V7-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B2V7-G3-08-ND | 0,04424 Kč | Similar |
| BZX84B2V7-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B2V7-G3-18-ND | 0,04673 Kč | Similar |
| BZX84B2V7-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B2V7-HE3-08GICT-ND | 0,21000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 100 | 2,24050 Kč | 224,05 Kč |
| 500 | 1,64540 Kč | 822,70 Kč |
| 1 000 | 1,45285 Kč | 1 452,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,20732 Kč | 3 621,96 Kč |
| 6 000 | 1,08325 Kč | 6 499,50 Kč |
| 9 000 | 1,01999 Kč | 9 179,91 Kč |
| 15 000 | 0,94882 Kč | 14 232,30 Kč |
| 21 000 | 0,90663 Kč | 19 039,23 Kč |
| 30 000 | 0,86562 Kč | 25 968,60 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |







